0317100000 | Weidmüller
Insulated wire end ferrule, 25 mm², 36 mm/22 mm long, brown, 0317100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ferrule, 0317100000, Weidmüller
Wire-end ferrule, insulated, 25 mm², collar diameter (D2): 11.2 mm, stripping length: 24 mm, contact area diameter (D1): 7.3 mm, 22 mm, brown
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | Yes | |
| Colour | brown | |
| Length | 36 mm | |
| Pin lenght | 22 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |