9918950000 | Weidmüller

Weidmüller voltage tester, 9918950000, VT

Order No.: 53P7471
EAN: 4032248405831
MPN:
9918950000
VT
9918950000 Weidmüller Voltage Testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1665 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
30.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1665 €

Voltage tester, 9918950000, Weidmüller

The main task of the voltage tester is to determine the absence of voltage. A 2-pole voltage tester is the only permissible test instrument for fulfilling the requirements of the Occupational Health and Safety Act.

Features

  • With LCD display
  • According to VDE standard
  • High peak voltage strength
  • The right tester for every application
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (DC) 690 V
max. voltage measuring range (AC) 690 V
Rated category CAT III, CAT IV
Display LED
Degree of protection (IP) IP64
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No