9918880000 | Weidmüller
Weidmüller voltage tester, 9918880000, MASTER CHECK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.5242 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
58.52 € *
Price list
Quantity
Price per unit*
1 pcs.
58.5242 €
5 pcs.
55.5968 €
10 pcs.
52.8122 €
*incl. VAT plus shipping costs
Subject to prior sale
Voltage tester, 9918880000, Weidmüller
The main task of the voltage tester is to determine the absence of voltage. A 2-pole voltage tester is the only permissible test instrument for fulfilling the requirements of the Occupational Health and Safety Act.
Features
- With LCD display
- According to VDE standard
- High peak voltage strength
- The right tester for every application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 690 V | |
| max. voltage measuring range (AC) | 690 V | |
| Rated category | CAT III, CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |