2436690000 | Weidmüller

Weidmüller voltage tester, 2436690000, VT CTL

Order No.: 53P1225
EAN: 4050118450040
MPN:
2436690000
VT CTL
2436690000 Weidmüller Voltage Testers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4096 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
47.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.4096 €

Voltage tester, 2436690000, Weidmüller

The fully insulated plastic housings of continuity testers are impact and break resistant, making them particularly suitable for daily use even in harsh conditions. The built-in flashlight supports the fast and safe location of defective lines. The continuity test can be indicated both visually and acoustically.

Technical specifications
Filter Property Value
Version voltage tester
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin CN
Customs tariff number 90303200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No