2505070000 | Weidmüller
Weidmueller IE-FCI-PWB-2USB-A-5V
Order No.: 53P2513
EAN: 4050118519167
MPN:
2505070000
IE-FCI-PWB-2USB-A-5V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.0129 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
57.01 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0129 €
5 pcs.
55.2993 €
10 pcs.
52.5385 €
25 pcs.
49.9086 €
*incl. VAT plus shipping costs
Subject to prior sale
Power socket, 2505070000, Weidmüller
The 2505070000 is a socket connector that integrates multiple functions in only one single frame. This product offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Also has an attractive housing design that offers highest impact-resistance and fully meets the requirements of IP 65 protection class. The system is easy to install and you can select from a wide range of data, signal and power modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB built-in charger | |
| Site (1) | USB-A plug | |
| Site (2) | screw connection | |
| Ports | 2 | |
| Power supply | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Diboron trioxide | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |