1993550018 | Weidmüller
USB connection cable, USB plug type A to USB plug type A, 1.8 m, black, 1993550018
Order No.: 52P9204
EAN: 4050118378641
MPN:
1993550018
IE-USB-A-A-1.8M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7826 € *
Available in 6 Days: 5 pcs. - if ordered today
USB cable, 1993550018, WEIDMÜLLER
USB 2.0 connection cable, type A plug - A plug, PVC, 1.8 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 1.8 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |