1993550005 | Weidmüller
USB connection cable, USB plug type A to USB plug type A, 0.5 m, black, 1993550005
Order No.: 52P9201
EAN: 4050118378542
MPN:
1993550005
IE-USB-A-A-0.5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 0.5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |