9204610000 | Weidmüller
Shoulder strap, (L x W) 128 x 50 mm, 113 g, 9204610000
Order No.: 53P6332
EAN: 4032248671403
MPN:
9204610000
TRGU NE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.113 € *
Available in 6 Days: 5 pcs. - if ordered today
Tool bag, 9204610000, Weidmüller
Tool bag for transporting crimping tools for cable lugs, connectors and ferrules with interchangeable inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | shoulder strap | |
| Width | 50 mm | |
| Length | 128 mm | |
| Weight | 113 g | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 63079098 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |