9021420000 | Weidmüller
Tool case, without tools, (L x W x D) 60 x 590 x 230 mm, 4.02 kg, 9021420000
Order No.: 53P5881
EAN: 4008190497064
MPN:
9021420000
TRAGEKASTEN MTR 300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.0672 € *
Standard delivery time from the manufacturer is: 3 Weeks
Tool bag
Tool bag for transporting crimping tools for cable lugs, connectors and ferrules with interchangeable inserts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 590 mm | |
| Depth | 230 mm | |
| Length | 60 mm | |
| Weight | 4.02 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |