9449110000 | Weidmüller
Transfer module, 25 pole, 9449110000, RS 8AIO I-M-DP SD Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.1038 € *
Available in 6 Days: 5 pcs. - if ordered today
Transfer module, 9449110000, Weidmüller
Interface, RS, Isolator, 2-wire, Tension clamp connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 25 pole | |
| Length | 114 mm | |
| Width | 109 mm | |
| Height | 81 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |