9448010000 | Weidmüller
Transfer module, 25 pole, 9448010000, RS 8AIO DP SD S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.7013 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
121.70 € *
Price list
Quantity
Price per unit*
1 pcs.
121.7013 €
2 pcs.
119.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 9448010000, Weidmüller
Interface, RS, 2-wire, Screw connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 25 pole | |
| Length | 117 mm | |
| Width | 87 mm | |
| Height | 72 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |