9447970000 | Weidmüller
Relay module, 20 pole, 9447970000, RS 32IO 3W L H Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.4799 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 9447970000, Weidmüller
Transfer module with relay, LMNZF 5.08 mm, Tension clamp connection, 2 x connectors according to IEC 603-1 / DIN 41651, 20-pin connector, 3-wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Length | 221 mm | |
| Width | 87 mm | |
| Height | 72 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |