9447930000 | Weidmüller
Relay module, 20 pole, 9447930000, RS 32IO 2W L H Z
Unit Price (€ / pc.)
278.1387 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 9447930000, Weidmüller
Transfer module with relay, LMNZF 5.08 mm, Tension clamp connection, 2 x connectors according to IEC 603-1 / DIN 41651, 20-pin connector, 2-wire.
Technical specifications
Width | 87 mm | |
Height | 72 mm | |
Length | 230 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | tension clamp connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |