9447770000 | Weidmüller
Relay module, 20 pole, 9447770000, RS16ES-T-L H/Z
Unit Price (€ / pc.)
117.6196 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
117.62 € *
Price list
Quantity
Price per unit*
1 pcs.
117.6196 €
2 pcs.
115.2634 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 9447770000, Weidmüller
Transfer module with relay, LMNZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 3-wire.
Technical specifications
Width | 87 mm | |
Height | 72 mm | |
Length | 110 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | tension clamp connection |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |