9447160000 | Weidmüller

Relay module, 20 pole, 250 V, 9447160000, RSM-16 2CO Z

Order No.: 53P6475
EAN: 4032248253135
MPN:
9447160000
RSM-16 2CO Z
Series: RSM
9447160000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
406.028 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
406.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
406.028 €

Relay module, 9447160000, Weidmüller

Transfer module with relay, RCL, LMNZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 17 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 263 mm
Width 109 mm
Height 68 mm
Connection tension clamp connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead