9445970000 | Weidmüller
Relay module, 20 pole, 9445970000, RS 32IO 3W L H S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
258.2062 € *
Standard delivery time from the manufacturer is: 9 Weeks
Relay module, 9445970000, Weidmüller
Transfer module with relay, LP3R 5.08 mm, Screw connection, 2 x connectors according to IEC60603-13/DIN41651, 2x20-pin plug, 3-wire, LED status indicator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Length | 176 mm | |
| Width | 87 mm | |
| Height | 72 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |