9445910000 | Weidmüller
Relay module, 20 pole, 9445910000, RS 32IO 1W L H S
Unit Price (€ / pc.)
144.7159 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 9445910000, Weidmüller
Transfer module with relay, LP2N 5.08 mm, Screw connection, 2 x connectors according to IEC60603-13/DIN41651, 2x20-pin plug, 1-wire, LED status indicator.
Technical specifications
Width | 87 mm | |
Height | 72 mm | |
Length | 90 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | screw connection |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |