9445760000 | Weidmüller
Relay module, 20 pole, 9445760000, RS 16IO 3W H S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7891 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
80.79 € *
Price list
Quantity
Price per unit*
1 pcs.
80.7891 €
5 pcs.
76.7550 €
10 pcs.
73.6848 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 9445760000, Weidmüller
Transfer module with relay, LP3R 5.08 mm, Screw type connection, connector according to IEC60603-13/DIN41651, 20-pin male connector, 3-wire, LED status indicator pro .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Length | 90 mm | |
| Width | 87 mm | |
| Height | 72 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |