9445100000 | Weidmüller

Relay module, 20 pole, 250 V, 9445100000, RSM-16 C 1CO S

Order No.: 53P6446
EAN: 4032248150960
MPN:
9445100000
RSM-16 C 1CO S
Series: RSM
9445100000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
264.7869 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
264.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
264.7869 €

Relay module, 9445100000, Weidmüller

Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 20 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 185 mm
Width 109 mm
Height 68 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes