9445060000 | Weidmüller
Relay module, 20 pole, 250 V, 9445060000, RSM-12 C 1CO S
Unit Price (€ / pc.)
391.0102 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 9445060000, Weidmüller
Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 20 mA.
Technical specifications
Width | 109 mm | |
Height | 68 mm | |
Length | 147 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | screw connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | lead, 4,4'-isopropylidenediphenol |
SVHC free | No |
RoHS conform | Yes |