9445000000 | Weidmüller

Relay module, 20 pole, 250 V, 9445000000, RSM-8 C 1CO S

Order No.: 53P6444
EAN: 4032248255108
MPN:
9445000000
RSM-8 C 1CO S
Series: RSM
9445000000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.7088 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
132.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
132.7088 €

Relay module, 9445000000, Weidmüller

Transfer module with relay, RCL, LP2N 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 20 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 110 mm
Width 109 mm
Height 68 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes