9444660000 | Weidmüller

Relay module, 20 pole, 250 V, 9444660000, RSM-16 24V(-/+) 1CO Z

Order No.: 53P6440
EAN: 4032248252572
MPN:
9444660000
RSM-16 24V(-/+) 1CO Z
Series: RSM
9444660000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
367.9837 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
367.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
367.9837 €

Relay module, 9444660000, Weidmüller

Transfer module with relay, RCL, LMNZF 5.08 mm, Tension clamp connection, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 22 mA.

Technical specifications
Width 87.5 mm
Height 68 mm
Length 267 mm
Pin number 20 pole
Version relay module
Connection tension clamp connection
Rated voltage 250 V
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
Substance description lead, 4,4'-isopropylidenediphenol
SVHC free No
RoHS conform Yes