9444610000 | Weidmüller

Relay module, 20 pole, 250 V, 9444610000, RSM-16 24V(-/+) 1CO S

Order No.: 53P6438
EAN: 4032248150922
MPN:
9444610000
RSM-16 24V(-/+) 1CO S
Series: RSM
9444610000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
358.8683 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
358.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
358.8683 €

Relay module, 9444610000, Weidmüller

Transfer module with relay, RCL, LP 5.08 mm, Screw terminal, connector according to IEC60603-13/DIN41651, 20-pin plug, 24 VDC ± 10 %, 22 mA.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 267 mm
Width 87.5 mm
Height 68 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes