9441860000 | Weidmüller
Relay module, 24 pole, 9441860000, RS 16IO 1W I R S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.1713 € *
Available in 6 Days: 5 pcs. - if ordered today
Relay module, 9441860000, Weidmüller
Transfer module with relay, LP 5.08 mm, Screw terminal, RSV 1.6 connector, 24-pin socket, 1-wire, LED status display per channel: no. .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 24 pole | |
| Length | 127 mm | |
| Width | 87 mm | |
| Height | 72 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |