9441600000 | Weidmüller
Relay module, 24 pole, 9441600000, RS 16IO 3W I R S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.7457 € *
Standard delivery time from the manufacturer is: 9 Weeks
Relay module, 9441600000, Weidmüller
Transfer module with relay, LPK 3 5.08 mm, Screw connection, RSV 1.6 connector, 24-pin socket, 3-wire, LED status display per channel: no.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 24 pole | |
| Length | 116 mm | |
| Width | 109 mm | |
| Height | 84 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |