8537380000 | Weidmüller

Transfer module, 25 pole, 1.5 A, 100 V, 8537380000, RS SD25 BZ

Order No.: 53P4551
EAN: 4032248173068
MPN:
8537380000
RS SD25 BZ
Series: RSSD
8537380000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.5999 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
77.60 € *
Price list
Quantity
Price per unit*
1 pcs.
77.5999 €
5 pcs.
73.7205 €
10 pcs.
70.0315 €
*incl. VAT plus shipping costs
Subject to prior sale

Transfer module, 8537380000, Weidmüller

Transfer module with terminal, Plug connector, SUB-D-Plug according to IEC 60807-2 / DIN 41652, 25-pin socket, LM2NZF 5.08 mm, Tension clamp connection.

Transfer module as interface with terminals and plug connector.

Technical specifications
Filter Property Value
Version transfer module
Pin number 25 pole
Rated current 1.5 A
Rated voltage 100 V
Length 80 mm
Width 87 mm
Height 63.6 mm
Connection tension clamp connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes