8537240000 | Weidmüller
Transfer module, 37 pole, 1.5 A, 100 V, 8537240000, RS SD37 SZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.6391 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
98.64 € *
Price list
Quantity
Price per unit*
1 pcs.
98.6391 €
5 pcs.
94.6883 €
10 pcs.
91.8442 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 8537240000, Weidmüller
Transfer module with terminal connector, SUB-D male according to IEC 60807-2 / DIN 41652, 37-pin male, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 37 pole | |
| Rated current | 1.5 A | |
| Rated voltage | 100 V | |
| Length | 110 mm | |
| Width | 87 mm | |
| Height | 63.6 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |