8537110000 | Weidmüller
Transfer module, 20 pole, 1 A, 60 V, 8537110000, RS F20 Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5643 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
47.56 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5643 €
10 pcs.
45.6603 €
25 pcs.
43.3755 €
50 pcs.
41.2097 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 8537110000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 20-pole, LM2NZF 5.08 mm, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 20 pole | |
| Rated current | 1 A | |
| Rated voltage | 60 V | |
| Length | 65 mm | |
| Width | 87 mm | |
| Height | 64 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |