8431000000 | Weidmüller
Relay module, 40 pole, 8431000000, RS F40 32RS OUT LMZF
Order No.: 53P4440
EAN: 4008190032753
MPN:
8431000000
RS F40 32RS OUT LMZF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
727.2804 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 8431000000, Weidmüller
Transfer module with relay, FUJITSU NYP-24WK, Tension clamp connection, connector according to IEC60603-13/DIN41651, 40 poles, 24 VDC ± 10 %, 5 mA ± 15%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 40 pole | |
| Length | 263 mm | |
| Width | 87 mm | |
| Height | 73 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |