8430990000 | Weidmüller

Relay module, 10 pole, 8430990000, RS F10 8RS OUT LMZF

Order No.: 53P4439
EAN: 4008190027551
MPN:
8430990000
RS F10 8RS OUT LMZF
8430990000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
204.8466 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
204.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
204.8466 €

Relay module, 8430990000, Weidmüller

Transfer module with relay, FUJITSU NYP-24WK, Tension clamp connection, connector according to IEC60603-13/DIN41651, 10 poles, 24 VDC ± 10 %, 5 mA ± 15%.

Technical specifications
Filter Property Value
Version relay module
Pin number 10 pole
Length 78 mm
Width 87 mm
Height 73 mm
Connection tension clamp connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes