8428870000 | Weidmüller
Transfer module, 10 pole, 8428870000, RS F10 I/O8 LMZF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7841 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
33.78 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7841 €
10 pcs.
31.4160 €
25 pcs.
28.9051 €
50 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 8428870000, Weidmüller
Interface, RSF, 1-wire, Tension clamp connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Length | 43 mm | |
| Width | 45 mm | |
| Height | 54 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |