8224260000 | Weidmüller
Transfer module, 10 pole, 8224260000, RS F10 I/O8 LD LPK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.6610 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
73.66 € *
Price list
Quantity
Price per unit*
1 pcs.
73.6610 €
10 pcs.
68.5083 €
25 pcs.
65.0811 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 8224260000, Weidmüller
Interface, RSF, 1-wire, Screw connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Length | 40 mm | |
| Width | 87 mm | |
| Height | 80 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |