8224181001 | Weidmüller

Relay module, 40 pole, 8224181001, RS F40 16RS OUT 24VDC

Order No.: 53P4367
EAN: 4032248063338
MPN:
8224181001
RS F40 16RS OUT 24VDC
8224181001 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
545.4603 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
545.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
545.4603 €

Relay module, 8224181001, Weidmüller

Transfer module with relay, RCL314024, LP 5.08 mm, Screw connection, connector according to IEC60603-13/DIN41651, 40-pin plug, 24 VDC ± 10 %, 30 mA.

Technical specifications
Width 87 mm
Height 76 mm
Length 350 mm
Pin number 40 pole
Version relay module
Connection screw connection
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
Date of RoHS guidelines 3/31/15
Substance description lead, 4,4'-isopropylidenediphenol
SVHC free No
RoHS conform Yes