8019880000 | Weidmüller
Transfer module, 9 pole, 1.5 A, 100 V, 8019880000, RS SD9B LP3R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8491 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
49.85 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8491 €
5 pcs.
47.8499 €
10 pcs.
45.4580 €
25 pcs.
43.1851 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 8019880000, Weidmüller
Transfer module with terminal connector, SUB-D male according to IEC 60807-2 / DIN 41652, 9-pin female, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 9 pole | |
| Rated current | 1.5 A | |
| Rated voltage | 100 V | |
| Length | 40 mm | |
| Width | 87 mm | |
| Height | 80 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |