8012930000 | Weidmüller
Transfer module, 34 pole, 1 A, 60 V, 8012930000, RS F34 LP3R 3/36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.1997 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
66.20 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1997 €
10 pcs.
61.5825 €
25 pcs.
58.4885 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 8012930000, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 34-pole, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 34 pole | |
| Rated current | 1 A | |
| Rated voltage | 60 V | |
| Length | 70 mm | |
| Width | 87 mm | |
| Height | 76 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |