8012860000 | Weidmüller
Transfer module, 14 pole, 1 A, 60 V, 8012860000, RS F14 LP3R 3/14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2093 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
42.21 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2093 €
10 pcs.
40.0911 €
25 pcs.
37.6873 €
50 pcs.
35.4263 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 8012860000, Weidmüller
Transfer module with terminal, Plug-in connector, Plug-in connector according to IEC60603-13/DIN41651, 14-pole, LP3R 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 14 pole | |
| Rated current | 1 A | |
| Rated voltage | 60 V | |
| Length | 45 mm | |
| Width | 87 mm | |
| Height | 76 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |