2461730000 | Weidmüller
Relay module, 50 pole, 2461730000, BKP-16DO-SDV541-V0-S
Order No.: 53P1948
EAN: 4050118476965
MPN:
2461730000
BKP-16DO-SDV541-V0-S
Unit Price (€ / pc.)
2,065.6972 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 2461730000, Weidmüller
Transfer module with relay, SIL3, Screw connection, 2 x AKB (50P), 50-pin connector.
Technical specifications
Width | 168 mm | |
Height | 125 mm | |
Length | 376 mm | |
Pin number | 50 pole | |
Version | relay module | |
Connection | screw connection |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |