1464790000 | Weidmüller

Relay module, 20 pole, 250 V, 1464790000, RSM-8H 24V+ 1CO Z

Order No.: 51P3934
EAN: 4050118271706
MPN:
1464790000
RSM-8H 24V+ 1CO Z
Series: RSM
1464790000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.8929 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
118.89 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8929 €
2 pcs.
116.5129 €
*incl. VAT plus shipping costs
Subject to prior sale

Relay module, 1464790000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 20-pin connector, 24 VDC ± 10 %.

Technical specifications
Filter Property Value
Version relay module
Pin number 20 pole
Rated voltage 250 V
Length 130 mm
Width 87 mm
Height 62 mm
Connection push-in connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description 4,4'-isopropylidenediphenol | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes