1464780000 | Weidmüller
Relay module, 20 pole, 250 V, 1464780000, RSM-8H 24V+ 1CO S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.7466 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
97.75 € *
Price list
Quantity
Price per unit*
1 pcs.
97.7466 €
5 pcs.
93.8434 €
10 pcs.
91.0231 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1464780000, Weidmüller
Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 20-pin connector, 24 VDC ±.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Pin number | 20 pole | |
| Rated voltage | 250 V | |
| Length | 130 mm | |
| Width | 87 mm | |
| Height | 62 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |