1457400000 | Weidmüller

Relay module, 10 pole, 250 V, 1457400000, RSM-8 24VDC 1NO + C Z

Order No.: 51P3779
EAN: 4050118263350
MPN:
1457400000
RSM-8 24VDC 1NO + C Z
Series: RSM
1457400000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.7461 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
128.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
128.7461 €

Relay module, 1457400000, Weidmüller

Transfer module with relay, RCL, LMFS 5.08 mm, PUSH IN, LMFS 5.08 + connector according to IEC60603-13/DIN41651 10-pin, 20-pin plug, 24 VDC ± 10.

Technical specifications
Filter Property Value
Version relay module
Pin number 10 pole
Rated voltage 250 V
Length 130 mm
Width 87 mm
Height 62 mm
Connection push-in connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85364900
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 4,4'-isopropylidenediphenol | Lead