1457390000 | Weidmüller
Relay module, 20 pole, 250 V, 1457390000, RSM-8 24VDC 1NO + C S
Unit Price (€ / pc.)
123.9147 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1457390000, Weidmüller
Transfer module with relay, RCL, LP 5.08 mm, Screw connection, LP 5.08 + connector according to IEC60603-13/DIN41651 20-pin, 20-pin connector, 24 VDC ±.
Technical specifications
Width | 87 mm | |
Height | 62 mm | |
Length | 130 mm | |
Pin number | 20 pole | |
Version | relay module | |
Connection | screw connection | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | lead, 4,4'-isopropylidenediphenol |
SVHC free | No |
RoHS conform | Yes |