1457250000 | Weidmüller
Relay module, 250 V, 1457250000, RSMS-16 24VDC 1NO+C S
Unit Price (€ / pc.)
214.2714 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1457250000, Weidmüller
Transfer module with relay, RSS, LP3R 5.08 mm, LP 5.08 mm.
Technical specifications
Width | 109 mm | |
Height | 85 mm | |
Length | 112 mm | |
Version | relay module | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |