1457220000 | Weidmüller

Relay module, 250 V, 1457220000, RSMS-16 24VUC AU 1CO Z

Order No.: 51P3769
EAN: 4050118263428
MPN:
1457220000
RSMS-16 24VUC AU 1CO Z
Series: RSM
1457220000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
289.0986 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
289.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
289.0986 €

Relay module, 1457220000, Weidmüller

Transfer module with relay, RSS, LM3RZF 5.08, Tension clamp connection, LMZF, 24 VAC ± 10 %, 24 VDC ± 10 %, 6 mA, 15.6 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 112 mm
Width 109 mm
Height 76 mm
Connection tension clamp connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes