1457210000 | Weidmüller
Relay module, 250 V, 1457210000, RSMS-16 24VAC/DC 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.6961 € *
Standard delivery time from the manufacturer is: On Request
Relay module, 1457210000, Weidmüller
Transfer module with relay, RSS, LM3RZF 5.08, Tension clamp connection, LMZF, 24 VAC ± 10 %, 24 VDC ± 10 %, 6 mA, 15.6 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 112 mm | |
| Width | 109 mm | |
| Height | 76 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |