1457180000 | Weidmüller

Relay module, 250 V, 1457180000, RSMS-16 24V+ BASE Z

Order No.: 51P3765
EAN: 4050118263626
MPN:
1457180000
RSMS-16 24V+ BASE Z
Series: RSM
1457180000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
143.9662 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
143.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
143.9662 €

Relay module, 1457180000, Weidmüller

Transfer module with relay, RSS, LM3RZF 5.08, Tension clamp connection, LMZF, 24 VDC ± 10 %, 7.1 mA.

Technical specifications
Width 109 mm
Height 76 mm
Length 112 mm
Version relay module
Connection tension clamp connection
Rated voltage 250 V
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes