1457010000 | Weidmüller

Relay module, 250 V, 1457010000, RSMS-16 24V- 1CO S

Order No.: 51P3753
EAN: 4050118263268
MPN:
1457010000
RSMS-16 24V- 1CO S
Series: RSM
1457010000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
214.2714 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
214.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.2714 €

Relay module, 1457010000, Weidmüller

Transfer module with relay, RSS, LP3R 5.08 mm, Screw connection, LP 5.08 mm, 24 VDC ± 10 %, 7.1 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 112 mm
Width 109 mm
Height 85 mm
Connection screw connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No