1456980000 | Weidmüller

Relay module, 250 V, 1456980000, RSMS-16 48V+ 1CO S

Order No.: 51P3751
EAN: 4050118263251
MPN:
1456980000
RSMS-16 48V+ 1CO S
Series: RSM
1456980000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
238.2499 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
238.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
238.2499 €

Relay module, 1456980000, Weidmüller

Transfer module with relay, RSS, LP3R 5.08 mm, Screw terminal, LP 5.08 mm, 48 VDC ± 10 %, 4.5 mA.

Technical specifications
Filter Property Value
Version relay module
Rated voltage 250 V
Length 112 mm
Width 109 mm
Height 85 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85364900
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes