1456840000 | Weidmüller

Relay module, 250 V, 1456840000, RSMS-8 24VUC AU 1CO S

Order No.: 51P3748
EAN: 4050118263404
MPN:
1456840000
RSMS-8 24VUC AU 1CO S
Series: RSM
1456840000 Weidmüller Transfer Modules for Mounting Rail
Image may differ
Unit Price (€ / pc.)
141.491 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
141.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.491 €

Relay module, 1456840000, Weidmüller

Transfer module with relay, RSS, LP3R 5.08 mm, Screw connection, LP 5.08 mm, 24 VAC ± 10 %, 24 VDC ± 10 %, 6 mA, 15.6 mA.

Technical specifications
Width 109 mm
Height 85 mm
Length 61 mm
Version relay module
Connection screw connection
Rated voltage 250 V
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes