1456830000 | Weidmüller
Relay module, 250 V, 1456830000, RSMS-8 24VAC/DC 1CO S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.3772 € *
Standard delivery time from the manufacturer is: 3 Weeks
Relay module, 1456830000, Weidmüller
Transfer module with relay, RSS, LP3R 5.08 mm, Screw connection, LP 5.08 mm, 24 VAC ± 10 %, 24 VDC ± 10 %, 6 mA, 15.6 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 61 mm | |
| Width | 109 mm | |
| Height | 85 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |