1456730000 | Weidmüller
Relay module, 250 V, 1456730000, RSMS-8 12V- 1CO Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.3673 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
123.37 € *
Price list
Quantity
Price per unit*
1 pcs.
123.3673 €
2 pcs.
120.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay module, 1456730000, Weidmüller
Transfer module with relay, RSS, LM3RZF 5.08, Tension clamp connection, LMZF, 12 VDC ± 10 %, 14.2 mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay module | |
| Rated voltage | 250 V | |
| Length | 61 mm | |
| Width | 109 mm | |
| Height | 76 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |